EEPROM 3 click board™

Mikroelektronika offers its EEPROM 3 click board featuring Microchip's AT24CM02 serial EEPROM device

Image of MikroElektronika and Microchip's EEPROM 3 Click BoardMikroElektronica's EEPROM 3 click carries Microchip’s AT24CM02 DIP-8 socket EEPROM chip with 256 KB of memory. The chip has byte and page write speeds equal to or less than 10 ms. The EEPROM3 has 100 years of data retention and is rated for a million write cycles. The memory is organized as 262,144 x 8 bits. The board communicates with the target board MCU through the mikroBUS I2C interface (SCL, SDA pins) with speeds up to 1 MHz. An onboard jumper allows the selection of the device address (two of them can be connected on the same I2C bus for a total of 512 KB). This click board is designed to be powered at 3.3 V or a 5 V.

The Microchip AT24CM02 device 2 Mb 2-wire serial EEPROM with full memory write protect supports up to two devices on a single 2-wire bus. The EEPROM has 262,144 words x 8 bits, and is optimized for industrial and commercial applications where low-power and low-voltage operations are essential.

Video: EEPROM 3 click - Example

Specifications
  • Applications: EEPROM 3 click is an excellent choice for storing initialization and configuration data of a device, when an I2C interface is required
  • On-board modules: Microchip's AT24CM02 DIP-8 socket EEPROM chip
  • Key benefits: two devices can be connected on the same I2C bus; one million write cycles, and 100 years of data retention
  • Key features: 256 KB of memory; I2C interface
  • Power supply: 3.3 V or 5 V
  • Compatibility: mikroBUS™
  • click board size: S (28.6 mm x 25.4 mm)

EEPROM 3 click board

ImageManufacturer Part NumberDescriptionTypeFunctionUtilized IC / PartAvailable QuantityPriceView Details
EEPROM3 CLICKMIKROE-1989EEPROM3 CLICKMemoryEEPROMAT24CM025 - Immediate$12.60View Details

AT24CM02 Serial EEPROMs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC EEPROM 2MBIT I2C 1MHZ 8SOICAT24CM02-SSHM-BIC EEPROM 2MBIT I2C 1MHZ 8SOIC1256 - Immediate$1.93View Details
IC EEPROM 2MBIT I2C 1MHZ 8SOICAT24CM02-SSHD-BIC EEPROM 2MBIT I2C 1MHZ 8SOIC1902 - Immediate$1.93View Details
IC EEPROM 2MBIT I2C 1MHZ 8SOICAT24CM02-SSHD-TIC EEPROM 2MBIT I2C 1MHZ 8SOIC5748 - Immediate$2.06View Details

Microchip Curiosity Boards

ImageManufacturer Part NumberDescriptionContentsInterconnect SystemAvailable QuantityPriceView Details
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROBoard(s)mikroBUS Click131 - Immediate$25.19View Details
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALBoard(s)mikroBUS Click57 - Immediate$39.71View Details
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDBoard(s)mikroBUS Click44 - Immediate$18.10View Details
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDBoard(s)mikroBUS Click57 - Immediate$15.74View Details
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036Board(s)mikroBUS Click3 - Immediate$14.95View Details
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRDBoard(s)mikroBUS Click, X3219 - Immediate$21.25View Details
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MABoard(s)mikroBUS Click0 - ImmediateSee Page for PricingView Details
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDBoard(s)mikroBUS Click, X3222 - Immediate$18.89View Details
Published: 2017-03-06